
SIT9003AC-23-33DQ-48.00000 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AC-23-33DQ-48.00000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AC-23-33DQ-48.00000 |
Description | MEMS OSC XO 48.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Spread Spectrum Bandwidth -1.00%, Down Spread |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.13.71300 | kr.137.13 |
| 25 | kr.12.97160 | kr.324.29 |
| 50 | kr.12.43400 | kr.621.70 |
| 100 | kr.11.92050 | kr.1,192.05 |
| 250 | kr.11.27328 | kr.2,818.32 |
| 500 | kr.10.80742 | kr.5,403.71 |
| 1.000 | kr.10.36121 | kr.10,361.21 |
| 2.500 | kr.9.80007 | kr.24,500.17 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

