
CL159745 | |
|---|---|
DigiKey Part Number | 4654-CL159745-ND |
Manufacturer | |
Manufacturer Product Number | CL159745 |
Description | TERMINAL TP6S WHITE ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Fluted White |
Datasheet | Datasheet |
Category | Head Style Fluted |
Manufacturer CLIFF Electronic Components Ltd | Termination Threaded |
Series | Termination Thread 2BA |
Packaging Bag | Current Rating (Amps) 30 A |
Part Status Active | Color White |
Type Standard | Cross Hole Diameter 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 5 | kr.10.25800 | kr.51.29 |
| 10 | kr.10.04900 | kr.100.49 |
| 25 | kr.9.78640 | kr.244.66 |
| 50 | kr.9.59360 | kr.479.68 |
| 100 | kr.9.40410 | kr.940.41 |
| 300 | kr.9.11037 | kr.2,733.11 |
| 500 | kr.8.97706 | kr.4,488.53 |
| 1.000 | kr.8.79929 | kr.8,799.29 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |











