SIT9003AC-23-33DB-24.00000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.18956
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.18956
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.57472
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.18956
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.7.57472
Datasheet
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9003AC-23-33DB-24.00000Y

DigiKey Part Number
1473-SIT9003AC-23-33DB-24.00000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003AC-23-33DB-24.00000Y
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 70°C
Mfr
Spread Spectrum Bandwidth
±0.25%, Center Spread
Series
Current - Supply (Max)
4.1mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-PQFN (3.2x2.5)
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.3µA
Voltage - Supply
3.3V
Base Product Number
Frequency Stability
±50ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9003AC-23-33DB-24.00000TSiTime01473-SIT9003AC-23-33DB-24.00000TTR-NDkr.7.18956Parametric Equivalent
SIT9003AC-23-33DD-24.00000TSiTime01473-SIT9003AC-23-33DD-24.00000TTR-NDkr.7.18956Parametric Equivalent
SIT9003AC-23-33DD-24.00000YSiTime01473-SIT9003AC-23-33DD-24.00000YTR-NDkr.7.57472Parametric Equivalent
SIT9003AC-23-33DQ-24.00000TSiTime01473-SIT9003AC-23-33DQ-24.00000TTR-NDkr.7.18956Parametric Equivalent
SIT9003AC-23-33DQ-24.00000YSiTime01473-SIT9003AC-23-33DQ-24.00000YTR-NDkr.7.57472Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.57472kr.7,574.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.57472
Unit Price with VAT:kr.9.46840