200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9002AC-233N25EX200.00000

DigiKey Part Number
1473-SIT9002AC-233N25EX200.00000-ND
Manufacturer
Manufacturer Product Number
SIT9002AC-233N25EX200.00000
Description
MEMS OSC XO 200.0000MHZ LVDS SMD
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
77mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.084
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.124.77000kr.124.77
10kr.108.44600kr.1,084.46
25kr.102.55320kr.2,563.83
50kr.98.31180kr.4,915.59
100kr.94.24730kr.9,424.73
250kr.89.13560kr.22,283.90
500kr.86.62964kr.43,314.82
Manufacturers Standard Package
Unit Price without VAT:kr.124.77000
Unit Price with VAT:kr.155.96250