SIT9002AC-043N33EO200.00000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.209.16560
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.92.68922
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.40.05295
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.92.68922
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.92.68922
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.209.16560
Datasheet
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9002AC-043N33EO200.00000T

DigiKey Part Number
SIT9002AC-043N33EO200.00000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9002AC-043N33EO200.00000T
Description
MEMS OSC XO 200.0000MHZ LVPECL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-20°C ~ 70°C
Series
Current - Supply (Max)
84mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead Exposed Pad
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
LVPECL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9002AC-043N33EO200.00000YSiTime0SIT9002AC-043N33EO200.00000Y-NDkr.209.16560Parametric Equivalent
SIT9002AC-043N33EQ200.00000TSiTime0SIT9002AC-043N33EQ200.00000T-NDkr.92.68922Parametric Equivalent
SIT9002AC-043N33EQ200.00000YSiTime0SIT9002AC-043N33EQ200.00000Y-NDkr.40.05295Parametric Equivalent
SIT9002AC-143N33EO200.00000TSiTime0SIT9002AC-143N33EO200.00000T-NDkr.92.68922Parametric Equivalent
SIT9002AC-143N33EQ200.00000TSiTime0SIT9002AC-143N33EQ200.00000T-NDkr.92.68922Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.92.68922kr.278,067.66
Manufacturers Standard Package
Unit Price without VAT:kr.92.68922
Unit Price with VAT:kr.115.86153