
SIT8925BA-78-25N-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8925BA-78-25N-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8925BA-78-25N-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.48000 | kr.28.48 |
| 10 | kr.24.75500 | kr.247.55 |
| 25 | kr.23.41120 | kr.585.28 |
| 50 | kr.22.44360 | kr.1,122.18 |
| 100 | kr.21.51620 | kr.2,151.62 |
| 250 | kr.20.34920 | kr.5,087.30 |
| 500 | kr.19.50964 | kr.9,754.82 |
| 1.000 | kr.18.70554 | kr.18,705.54 |
| 2.500 | kr.17.69446 | kr.44,236.15 |
| Unit Price without VAT: | kr.28.48000 |
|---|---|
| Unit Price with VAT: | kr.35.60000 |


