
SIT8924BM-71-33E-40.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-71-33E-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-71-33E-40.000000 |
Description | MEMS OSC XO 40.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-71-33E-40.000000 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.8mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.59000 | kr.151.59 |
| 10 | kr.131.78300 | kr.1,317.83 |
| 25 | kr.124.64440 | kr.3,116.11 |
| 50 | kr.119.51020 | kr.5,975.51 |
| 100 | kr.114.59300 | kr.11,459.30 |
| 250 | kr.108.41224 | kr.27,103.06 |
| 500 | kr.107.86508 | kr.53,932.54 |
| Unit Price without VAT: | kr.151.59000 |
|---|---|
| Unit Price with VAT: | kr.189.48750 |

