


SIT8924BE-11-XXN-24.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-11-XXN-24.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-11-XXN-24.000000_6 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 4.8mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 2.5V ~ 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.47000 | kr.77.47 |
| 10 | kr.67.33100 | kr.673.31 |
| 25 | kr.63.67880 | kr.1,591.97 |
| 50 | kr.61.05160 | kr.3,052.58 |
| 100 | kr.58.53470 | kr.5,853.47 |
| 250 | kr.55.36924 | kr.13,842.31 |
| 500 | kr.53.09192 | kr.26,545.96 |
| 1.000 | kr.50.91166 | kr.50,911.66 |
| Unit Price without VAT: | kr.77.47000 |
|---|---|
| Unit Price with VAT: | kr.96.83750 |

