
SIT8924BA-73-18S-8.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-73-18S-8.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-73-18S-8.000000 |
Description | MEMS OSC XO 8.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 600µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.06000 | kr.26.06 |
| 10 | kr.22.65900 | kr.226.59 |
| 25 | kr.21.42960 | kr.535.74 |
| 50 | kr.20.54320 | kr.1,027.16 |
| 100 | kr.19.69380 | kr.1,969.38 |
| 250 | kr.18.62580 | kr.4,656.45 |
| 500 | kr.17.85722 | kr.8,928.61 |
| 1.000 | kr.17.12101 | kr.17,121.01 |
| 2.500 | kr.16.19533 | kr.40,488.32 |
| Unit Price without VAT: | kr.26.06000 |
|---|---|
| Unit Price with VAT: | kr.32.57500 |


