
SIT8918BE-22-XXE-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-22-XXE-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-XXE-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-22-XXE-25.000000 Models |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 2.25V ~ 3.63V |
Series | Frequency Stability ±25ppm |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.25000 | kr.75.25 |
| 10 | kr.65.40100 | kr.654.01 |
| 25 | kr.61.85120 | kr.1,546.28 |
| 50 | kr.59.29900 | kr.2,964.95 |
| 100 | kr.56.85290 | kr.5,685.29 |
| 250 | kr.53.77836 | kr.13,444.59 |
| 500 | kr.51.56666 | kr.25,783.33 |
| 1.000 | kr.49.44860 | kr.49,448.60 |
| Unit Price without VAT: | kr.75.25000 |
|---|---|
| Unit Price with VAT: | kr.94.06250 |

