


SIT8918BE-12-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-12-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.05000 | kr.18.05 |
10 | kr.15.68000 | kr.156.80 |
25 | kr.14.82760 | kr.370.69 |
50 | kr.14.21440 | kr.710.72 |
100 | kr.13.62690 | kr.1,362.69 |
250 | kr.12.88728 | kr.3,221.82 |
500 | kr.12.35494 | kr.6,177.47 |
1.000 | kr.11.84499 | kr.11,844.99 |
2.500 | kr.11.20386 | kr.28,009.65 |
Unit Price without VAT: | kr.18.05000 |
---|---|
Unit Price with VAT: | kr.22.56250 |