
UCC3889D | |
|---|---|
DigiKey Part Number | 296-11533-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3889D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3889D Models |
Category | Voltage - Supply (Vcc/Vdd) 6.3V ~ 9.3V |
Manufacturer Texas Instruments | Fault Protection Short Circuit |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Non-Isolated | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 8.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.67722 | kr.7,006.33 |
| Unit Price without VAT: | kr.11.67722 |
|---|---|
| Unit Price with VAT: | kr.14.59653 |

