


SIT8918AE-12-18E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918AE-12-18E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918AE-12-18E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.94000 | kr.65.94 |
| 10 | kr.57.28200 | kr.572.82 |
| 25 | kr.54.17400 | kr.1,354.35 |
| 50 | kr.51.93720 | kr.2,596.86 |
| 100 | kr.49.79500 | kr.4,979.50 |
| 250 | kr.47.10088 | kr.11,775.22 |
| 500 | kr.45.16248 | kr.22,581.24 |
| 1.000 | kr.43.30657 | kr.43,306.57 |
| Unit Price without VAT: | kr.65.94000 |
|---|---|
| Unit Price with VAT: | kr.82.42500 |

