
SIT8209AC-G3-25S-155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G3-25S-155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G3-25S-155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVCMOS |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.13.92000 | kr.139.20 |
| 25 | kr.13.16360 | kr.329.09 |
| 50 | kr.12.61820 | kr.630.91 |
| 100 | kr.12.09600 | kr.1,209.60 |
| 250 | kr.11.43936 | kr.2,859.84 |
| 500 | kr.10.96666 | kr.5,483.33 |
| 1.000 | kr.10.51398 | kr.10,513.98 |
| 2.500 | kr.9.94468 | kr.24,861.70 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

