160 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8209AC-31-33E-160.000000

DigiKey Part Number
1473-SIT8209AC-31-33E-160.000000-ND
Manufacturer
Manufacturer Product Number
SIT8209AC-31-33E-160.000000
Description
MEMS OSC XO 160.0000MHZ LVCMOS
Customer Reference
Detailed Description
160 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±20ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 348
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.19.91400kr.199.14
25kr.18.83000kr.470.75
50kr.18.05260kr.902.63
100kr.17.30570kr.1,730.57
250kr.16.36684kr.4,091.71
500kr.15.69124kr.7,845.62
1.000kr.15.04412kr.15,044.12
2.500kr.14.23028kr.35,575.70
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250