Parametric Equivalent
Parametric Equivalent




SIT8208AI-GF-33E-50.000000T | |
|---|---|
DigiKey Part Number | SIT8208AI-GF-33E-50.000000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-33E-50.000000T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 31mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-GF-33E-50.000000X | SiTime | 0 | SIT8208AI-GF-33E-50.000000X-ND | kr.30.05008 | Parametric Equivalent |
| SIT8208AI-GF-33E-50.000000Y | SiTime | 0 | SIT8208AI-GF-33E-50.000000Y-ND | kr.24.97913 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.97913 | kr.74,937.39 |
| Unit Price without VAT: | kr.24.97913 |
|---|---|
| Unit Price with VAT: | kr.31.22391 |


