SIT8208AI-G3-33E-33.333330Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SiTime
In Stock: 0
Unit Price: kr.8.35232
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: kr.10.73868
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: kr.8.79979
Datasheet

Similar


SiTime
In Stock: 0
Unit Price: kr.8.35232
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.8.35232
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.10.73868
Datasheet
33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G3-33E-33.333330Y

DigiKey Part Number
1473-SIT8208AI-G3-33E-33.333330YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G3-33E-33.333330Y
Description
MEMS OSC XO 33.33333MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
31mA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G3-25E-33.333330TSiTime01473-SIT8208AI-G3-25E-33.333330TTR-NDkr.8.35232Similar
SIT8208AI-G3-25E-33.333330XSiTime01473-SIT8208AI-G3-25E-33.333330XTR-NDkr.10.73868Similar
SIT8208AI-G3-25E-33.333330YSiTime01473-SIT8208AI-G3-25E-33.333330YTR-NDkr.8.79979Similar
SIT8208AI-G3-28E-33.333330TSiTime01473-SIT8208AI-G3-28E-33.333330TTR-NDkr.8.35232Similar
SIT8208AI-G3-33E-33.333330TSiTime01473-SIT8208AI-G3-33E-33.333330TTR-NDkr.8.35232Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.79979kr.8,799.79
Manufacturers Standard Package
Unit Price without VAT:kr.8.79979
Unit Price with VAT:kr.10.99974