SIT8208AI-G2-33S-25.000000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.11.91413
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.15.44424
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.12.79666
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.12.50400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.10.36051
Datasheet
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G2-33S-25.000000T

DigiKey Part Number
1473-SIT8208AI-G2-33S-25.000000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G2-33S-25.000000T
Description
MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
33mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
70µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G1-33S-25.000000TSiTime01473-SIT8208AI-G1-33S-25.000000TTR-NDkr.11.91413Parametric Equivalent
SIT8208AI-G1-33S-25.000000XSiTime01473-SIT8208AI-G1-33S-25.000000XTR-NDkr.15.44424Parametric Equivalent
SIT8208AI-G1-33S-25.000000XSiTime01473-SIT8208AI-G1-33S-25.000000X-NDkr.0.00000Parametric Equivalent
SIT8208AI-G1-33S-25.000000YSiTime01473-SIT8208AI-G1-33S-25.000000YTR-NDkr.12.79666Parametric Equivalent
SIT8208AI-G2-33S-25.000000XSiTime01473-SIT8208AI-G2-33S-25.000000XTR-NDkr.12.50400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.64599kr.28,937.97
Manufacturers Standard Package
Unit Price without VAT:kr.9.64599
Unit Price with VAT:kr.12.05749