SIT8208AI-G1-18S-4.000000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.12.04567
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.12.93794
Datasheet
4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AI-G1-18S-4.000000X

DigiKey Part Number
1473-SIT8208AI-G1-18S-4.000000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AI-G1-18S-4.000000X
Description
MEMS OSC XO 4.0000MHZ LVCM LVTTL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
31mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.7x2.4)
Type
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
LVCMOS, LVTTL
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G1-18S-4.000000TSiTime01473-SIT8208AI-G1-18S-4.000000TTR-NDkr.12.04567Parametric Equivalent
SIT8208AI-G1-18S-4.000000YSiTime01473-SIT8208AI-G1-18S-4.000000YTR-NDkr.12.93794Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.15.61476kr.3,903.69
Manufacturers Standard Package
Unit Price without VAT:kr.15.61476
Unit Price with VAT:kr.19.51845