
SIT8208AI-23-33E-12.800000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-12.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-12.800000 |
Description | MEMS OSC XO 12.8000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 12.8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.58000 | kr.16.58 |
10 | kr.14.38700 | kr.143.87 |
25 | kr.13.60400 | kr.340.10 |
50 | kr.13.04060 | kr.652.03 |
100 | kr.12.50110 | kr.1,250.11 |
250 | kr.11.82284 | kr.2,955.71 |
500 | kr.11.33428 | kr.5,667.14 |
1.000 | kr.10.86650 | kr.10,866.50 |
2.500 | kr.10.27812 | kr.25,695.30 |
Unit Price without VAT: | kr.16.58000 |
---|---|
Unit Price with VAT: | kr.20.72500 |