
SIT8208ACP22-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208ACP22-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208ACP22-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.18.16600 | kr.181.66 |
| 25 | kr.17.17640 | kr.429.41 |
| 50 | kr.16.46600 | kr.823.30 |
| 100 | kr.15.78530 | kr.1,578.53 |
| 250 | kr.14.92864 | kr.3,732.16 |
| 500 | kr.14.31212 | kr.7,156.06 |
| 1.000 | kr.13.72163 | kr.13,721.63 |
| 2.500 | kr.12.97912 | kr.32,447.80 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |



