Parametric Equivalent
Parametric Equivalent



SIT8208AC-G1-25S-33.330000T | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-G1-25S-33.330000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-G1-25S-33.330000T |
Description | MEMS OSC XO 33.3300MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-G1-25S-33.330000X | SiTime | 0 | 1473-SIT8208AC-G1-25S-33.330000XTR-ND | kr.14.26804 | Parametric Equivalent |
| SIT8208AC-G1-25S-33.330000Y | SiTime | 0 | 1473-SIT8208AC-G1-25S-33.330000YTR-ND | kr.11.82220 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.00687 | kr.33,020.61 |
| Unit Price without VAT: | kr.11.00687 |
|---|---|
| Unit Price with VAT: | kr.13.75859 |


