SIT8208AC-8F-25S-19.440000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.28.92056
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.24.04020
Datasheet
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-8F-25S-19.440000T

DigiKey Part Number
SIT8208AC-8F-25S-19.440000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-8F-25S-19.440000T
Description
MEMS OSC XO 19.4400MHZ LVCMOS LV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19.44 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
33mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
70µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-8F-25S-19.440000XSiTime0SIT8208AC-8F-25S-19.440000X-NDkr.28.92056Parametric Equivalent
SIT8208AC-8F-25S-19.440000YSiTime0SIT8208AC-8F-25S-19.440000Y-NDkr.24.04020Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.04020kr.72,120.60
Manufacturers Standard Package
Unit Price without VAT:kr.24.04020
Unit Price with VAT:kr.30.05025