
SIT8208AC-33-28E-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-33-28E-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-33-28E-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 4 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.06000 | kr.16.06 |
| 10 | kr.13.95200 | kr.139.52 |
| 25 | kr.13.19160 | kr.329.79 |
| 50 | kr.12.64640 | kr.632.32 |
| 100 | kr.12.12290 | kr.1,212.29 |
| 250 | kr.11.46496 | kr.2,866.24 |
| 500 | kr.10.99136 | kr.5,495.68 |
| 1.000 | kr.10.53766 | kr.10,537.66 |
| 2.500 | kr.9.96705 | kr.24,917.62 |
| Unit Price without VAT: | kr.16.06000 |
|---|---|
| Unit Price with VAT: | kr.20.07500 |

