26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AC-21-28E-26.000000

DigiKey Part Number
1473-SIT8208AC-21-28E-26.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AC-21-28E-26.000000
Description
MEMS OSC XO 26.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
33mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 202
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.21.94000kr.21.94
10kr.19.06400kr.190.64
25kr.18.02600kr.450.65
50kr.17.28160kr.864.08
100kr.16.56640kr.1,656.64
250kr.15.66792kr.3,916.98
500kr.15.02086kr.7,510.43
1.000kr.14.40131kr.14,401.31
2.500kr.13.62220kr.34,055.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.94000
Unit Price with VAT:kr.27.42500