25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators

SIT8103AI-13-33E-25.00000X

DigiKey Part Number
1473-31075-2-ND - Tape & Reel (TR)
1473-31075-1-ND - Cut Tape (CT)
1473-31075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT8103AI-13-33E-25.00000X
Description
MEMS OSC XO 25.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Not For New Designs
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AI-G3-33E-25.000000XSiTime01473-SIT8208AI-G3-33E-25.000000XTR-NDkr.10.73868Similar
In-Stock: 887
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.48000kr.42.48
10kr.36.90500kr.369.05
25kr.34.90280kr.872.57
50kr.33.46120kr.1,673.06
100kr.32.07980kr.3,207.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.30.34148kr.7,585.37
500kr.29.09122kr.14,545.61
750kr.28.38444kr.21,288.33
1.250kr.27.51900kr.34,398.75
1.750kr.26.96391kr.47,186.84
Manufacturers Standard Package
Unit Price without VAT:kr.42.48000
Unit Price with VAT:kr.53.10000