Parametric Equivalent
Parametric Equivalent




SIT8103AC-32-33E-74.17600X | |
|---|---|
DigiKey Part Number | 1473-31068-2-ND - Tape & Reel (TR) 1473-31068-1-ND - Cut Tape (CT) 1473-31068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-32-33E-74.17600X |
Description | MEMS OSC XO 74.1760MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-31-33E-74.176000 | SiTime | 0 | 1473-SIT8208AC-31-33E-74.176000-ND | kr.22.89000 | Parametric Equivalent |
| SIT8208AC-32-33E-74.176000 | SiTime | 0 | 1473-SIT8208AC-32-33E-74.176000-ND | kr.21.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.87844 | kr.1,469.61 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


