



SIT8103AC-23-18E-33.33333X | |
|---|---|
DigiKey Part Number | 1473-1534-2-ND - Tape & Reel (TR) 1473-1534-1-ND - Cut Tape (CT) 1473-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-23-18E-33.33333X |
Description | MEMS OSC XO 33.33333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 6.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 0.8µA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-23-18E-33.333330 | SiTime | 0 | 1473-SIT8208AC-23-18E-33.333330-ND | kr.16.67000 | Parametric Equivalent |
| SIT8208ACP23-18E-33.333330 | SiTime | 0 | 1473-SIT8208ACP23-18E-33.333330-ND | kr.16.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.62000 | kr.30.62 |
| 10 | kr.26.62200 | kr.266.22 |
| 25 | kr.25.17480 | kr.629.37 |
| 50 | kr.24.13380 | kr.1,206.69 |
| 100 | kr.23.13660 | kr.2,313.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.88212 | kr.5,470.53 |
| 500 | kr.20.97956 | kr.10,489.78 |
| 750 | kr.20.46924 | kr.15,351.93 |
| 1.250 | kr.19.84446 | kr.24,805.58 |
| 1.750 | kr.19.44362 | kr.34,026.33 |
| 2.500 | kr.19.02794 | kr.47,569.85 |
| Unit Price without VAT: | kr.30.62000 |
|---|---|
| Unit Price with VAT: | kr.38.27500 |









