


TLCR106M020RTA | |
|---|---|
DigiKey Part Number | 478-TLCR106M020RTATR-ND - Tape & Reel (TR) 478-TLCR106M020RTACT-ND - Cut Tape (CT) 478-TLCR106M020RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR106M020RTA |
Description | CAP TANT 10UF 20% 20V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR106M020RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.10.44200 | kr.104.42 |
| 50 | kr.8.51340 | kr.425.67 |
| 100 | kr.7.91800 | kr.791.80 |
| 500 | kr.6.91186 | kr.3,455.93 |
| 1.000 | kr.6.60026 | kr.6,600.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.48779 | kr.18,719.48 |
| 5.000 | kr.7.26354 | kr.36,317.70 |
| 7.500 | kr.7.15116 | kr.53,633.70 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

