125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
4-SMD, No Lead

SIT8009BI-12-33S-125.000000

DigiKey Part Number
1473-SIT8009BI-12-33S-125.000000-ND
Manufacturer
Manufacturer Product Number
SIT8009BI-12-33S-125.000000
Description
MEMS OSC XO 125.0000MHZ H/LVCMOS
Customer Reference
Detailed Description
125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
HCMOS, LVCMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.15.38000kr.15.38
10kr.13.37800kr.133.78
25kr.12.65320kr.316.33
50kr.12.12900kr.606.45
100kr.11.62770kr.1,162.77
250kr.10.99624kr.2,749.06
500kr.10.54188kr.5,270.94
1.000kr.10.10658kr.10,106.58
2.500kr.9.55916kr.23,897.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.38000
Unit Price with VAT:kr.19.22500