
SIT2025BA-S3-33E-128.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT2025BA-S3-33E-128.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2025BA-S3-33E-128.000000 |
Description | MEMS OSC XO 128.0000MHZ SMD |
Customer Reference | |
Detailed Description | 128 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 128 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 2.6µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.12000 | kr.21.12 |
| 10 | kr.18.35500 | kr.183.55 |
| 25 | kr.17.35920 | kr.433.98 |
| 50 | kr.16.64120 | kr.832.06 |
| 100 | kr.15.95390 | kr.1,595.39 |
| 250 | kr.15.08812 | kr.3,772.03 |
| 500 | kr.14.46516 | kr.7,232.58 |
| 1.000 | kr.13.86848 | kr.13,868.48 |
| 2.500 | kr.13.11816 | kr.32,795.40 |
| Unit Price without VAT: | kr.21.12000 |
|---|---|
| Unit Price with VAT: | kr.26.40000 |

