
SIT8008BI-72-18E-24.000000_6 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-72-18E-24.000000_6-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-72-18E-24.000000_6 |
Description | MEMS OSC XO 24.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.47000 | kr.9.47 |
| 10 | kr.8.23000 | kr.82.30 |
| 25 | kr.7.78000 | kr.194.50 |
| 50 | kr.7.45860 | kr.372.93 |
| 100 | kr.7.15010 | kr.715.01 |
| 250 | kr.6.76148 | kr.1,690.37 |
| 500 | kr.6.48192 | kr.3,240.96 |
| 1.000 | kr.6.21402 | kr.6,214.02 |
| 2.500 | kr.5.87707 | kr.14,692.67 |
| Unit Price without VAT: | kr.9.47000 |
|---|---|
| Unit Price with VAT: | kr.11.83750 |

