
SIT8008BI-23-18S-66.666000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-18S-66.666000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-18S-66.666000 |
Description | MEMS OSC XO 66.6660MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 66.666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.74000 | kr.7.74 |
| 10 | kr.6.72100 | kr.67.21 |
| 25 | kr.6.35720 | kr.158.93 |
| 50 | kr.6.09260 | kr.304.63 |
| 100 | kr.5.84050 | kr.584.05 |
| 250 | kr.5.52352 | kr.1,380.88 |
| 500 | kr.5.29506 | kr.2,647.53 |
| 1.000 | kr.5.07615 | kr.5,076.15 |
| 2.500 | kr.4.80079 | kr.12,001.98 |
| Unit Price without VAT: | kr.7.74000 |
|---|---|
| Unit Price with VAT: | kr.9.67500 |


