
SIT8008BI-22-18E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-22-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-22-18E-100.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.47000 | kr.9.47 |
10 | kr.8.22400 | kr.82.24 |
25 | kr.7.77480 | kr.194.37 |
50 | kr.7.45340 | kr.372.67 |
100 | kr.7.14560 | kr.714.56 |
250 | kr.6.75736 | kr.1,689.34 |
500 | kr.6.47808 | kr.3,239.04 |
1.000 | kr.6.21037 | kr.6,210.37 |
2.500 | kr.5.87361 | kr.14,684.03 |
Unit Price without VAT: | kr.9.47000 |
---|---|
Unit Price with VAT: | kr.11.83750 |