
SIT8008BI-21-18S-19.200000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-18S-19.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-18S-19.200000 |
Description | OSC MEMS XO 19.2000MHZ SMD |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 3.9mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.14.02400 | kr.140.24 |
| 25 | kr.13.25840 | kr.331.46 |
| 50 | kr.12.71040 | kr.635.52 |
| 100 | kr.12.18480 | kr.1,218.48 |
| 250 | kr.11.52360 | kr.2,880.90 |
| 500 | kr.11.04758 | kr.5,523.79 |
| 1.000 | kr.10.59148 | kr.10,591.48 |
| 2.500 | kr.10.01794 | kr.25,044.85 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |

