


SIT8008BI-11-YYS-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-11-YYS-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-YYS-26.000000 |
Description | OSC MEMS XO 26.0000MHZ SMD |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.14.02400 | kr.140.24 |
| 25 | kr.13.26320 | kr.331.58 |
| 50 | kr.12.71560 | kr.635.78 |
| 100 | kr.12.18930 | kr.1,218.93 |
| 250 | kr.11.52740 | kr.2,881.85 |
| 500 | kr.11.05112 | kr.5,525.56 |
| 1.000 | kr.10.59490 | kr.10,594.90 |
| 2.500 | kr.10.02118 | kr.25,052.95 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

