


SIT8008BCL12-33E-78.598000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BCL12-33E-78.598000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BCL12-33E-78.598000 |
Description | MEMS OSC XO 78.5980MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 78.598 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 78.598 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.37800 | kr.43.78 |
| 25 | kr.4.14200 | kr.103.55 |
| 50 | kr.3.97060 | kr.198.53 |
| 100 | kr.3.80610 | kr.380.61 |
| 250 | kr.3.59912 | kr.899.78 |
| 500 | kr.3.45024 | kr.1,725.12 |
| 1.000 | kr.3.30752 | kr.3,307.52 |
| 2.500 | kr.3.12801 | kr.7,820.03 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

