


SIT8008BC-12-18E-32.400000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BC-12-18E-32.400000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-12-18E-32.400000 |
Description | MEMS OSC XO 32.4000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 32.4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.13.01000 | kr.130.10 |
| 25 | kr.12.29960 | kr.307.49 |
| 50 | kr.11.79120 | kr.589.56 |
| 100 | kr.11.30360 | kr.1,130.36 |
| 250 | kr.10.69000 | kr.2,672.50 |
| 500 | kr.10.24822 | kr.5,124.11 |
| 1.000 | kr.9.82497 | kr.9,824.97 |
| 2.500 | kr.9.29287 | kr.23,232.18 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |








