
SIT8008AI-73-XXS-33.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8008AI-73-XXS-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-73-XXS-33.333333 |
Description | MEMS OSC XO 33.333333MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333333 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.68000 | kr.7.68 |
10 | kr.6.67500 | kr.66.75 |
25 | kr.6.31040 | kr.157.76 |
50 | kr.6.05060 | kr.302.53 |
100 | kr.5.79970 | kr.579.97 |
250 | kr.5.48480 | kr.1,371.20 |
500 | kr.5.25786 | kr.2,628.93 |
1.000 | kr.5.04051 | kr.5,040.51 |
2.500 | kr.4.76710 | kr.11,917.75 |
Unit Price without VAT: | kr.7.68000 |
---|---|
Unit Price with VAT: | kr.9.60000 |