
SIT8008AI-22-33E-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AI-22-33E-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AI-22-33E-1.000000 |
Description | MEMS OSC XO 1.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.8.01120 | kr.200.28 |
| 50 | kr.7.67900 | kr.383.95 |
| 100 | kr.7.36200 | kr.736.20 |
| 250 | kr.6.96184 | kr.1,740.46 |
| 500 | kr.6.67400 | kr.3,337.00 |
| 1.000 | kr.6.39820 | kr.6,398.20 |
| 2.500 | kr.6.05128 | kr.15,128.20 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

