
| SIT8208AI-82-33S-3.570000 | |
|---|---|
| DigiKey Part Number | 1473-SIT8208AI-82-33S-3.570000-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT8208AI-82-33S-3.570000 | 
| Description | MEMS OSC XO 3.5700MHZ LVCM LVTTL | 
| Customer Reference | |
| Detailed Description | 3.57 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 3.57 MHz | |
| Function | Standby (Power Down) | |
| Output | LVCMOS, LVTTL | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 33mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-SMD (7x5) | |
| Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.38000 | kr.21.38 | 
| 10 | kr.18.56600 | kr.185.66 | 
| 25 | kr.17.55640 | kr.438.91 | 
| 50 | kr.16.82940 | kr.841.47 | 
| 100 | kr.16.13380 | kr.1,613.38 | 
| 250 | kr.15.25836 | kr.3,814.59 | 
| 500 | kr.14.62848 | kr.7,314.24 | 
| 1.000 | kr.14.02496 | kr.14,024.96 | 
| 2.500 | kr.13.26628 | kr.33,165.70 | 
| Unit Price without VAT: | kr.21.38000 | 
|---|---|
| Unit Price with VAT: | kr.26.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark