
| SIT1602BC-71-18N-33.333330 | |
|---|---|
| DigiKey Part Number | 1473-SIT1602BC-71-18N-33.333330-ND | 
| Manufacturer | |
| Manufacturer Product Number | SIT1602BC-71-18N-33.333330 | 
| Description | MEMS OSC XO 33.33333MHZ H/LVCMOS | 
| Customer Reference | |
| Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Strip | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 33.33333 MHz | |
| Function | - | |
| Output | HCMOS, LVCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency Stability | ±20ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -20°C ~ 70°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 4.1mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Supplier Device Package | 4-PQFN (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.86000 | kr.9.86 | 
| 10 | kr.8.58200 | kr.85.82 | 
| 25 | kr.8.11280 | kr.202.82 | 
| 50 | kr.7.77720 | kr.388.86 | 
| 100 | kr.7.45600 | kr.745.60 | 
| 250 | kr.7.05100 | kr.1,762.75 | 
| 500 | kr.6.75942 | kr.3,379.71 | 
| 1.000 | kr.6.48006 | kr.6,480.06 | 
| 2.500 | kr.6.12874 | kr.15,321.85 | 
| Unit Price without VAT: | kr.9.86000 | 
|---|---|
| Unit Price with VAT: | kr.12.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark