


SIT8008AC-11-33E-13.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008AC-11-33E-13.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008AC-11-33E-13.000000 |
Description | MEMS OSC XO 13.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.8.83800 | kr.88.38 |
| 25 | kr.8.35880 | kr.208.97 |
| 50 | kr.8.01240 | kr.400.62 |
| 100 | kr.7.68150 | kr.768.15 |
| 250 | kr.7.26412 | kr.1,816.03 |
| 500 | kr.6.96372 | kr.3,481.86 |
| 1.000 | kr.6.67602 | kr.6,676.02 |
| 2.500 | kr.6.31406 | kr.15,785.15 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |

