Parametric Equivalent
Parametric Equivalent

SIT5721AI-KW333-T-20.000000F | |
|---|---|
DigiKey Part Number | 1473-SIT5721AI-KW333-T-20.000000FTR-ND - Tape & Reel (TR) 1473-SIT5721AI-KW333-T-20.000000FCT-ND - Cut Tape (CT) 1473-SIT5721AI-KW333-T-20.000000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5721AI-KW333-T-20.000000F |
Description | MEMS OSC OCXO 20MHZ 3.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppb |
Mfr | Absolute Pull Range (APR) ±5.25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-SMD (9x7) |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.244" (6.19mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5721AI-KW333-T-20.000000N | SiTime | 0 | 1473-SIT5721AI-KW333-T-20.000000NTR-ND | kr.110.98348 | Parametric Equivalent |
| SIT5721AI-KW333-T-20.000000X | SiTime | 0 | 1473-SIT5721AI-KW333-T-20.000000XTR-ND | kr.110.98348 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.879.10000 | kr.879.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.718.22700 | kr.35,911.35 |
| Unit Price without VAT: | kr.879.10000 |
|---|---|
| Unit Price with VAT: | kr.1,098.87500 |


