


SIT5359AC-FSG25IM-124.992000 | |
|---|---|
DigiKey Part Number | 1473-SIT5359AC-FSG25IM-124.992000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5359AC-FSG25IM-124.992000 |
Description | MEMS OSC TCXO 124.992000 MHZ LVC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 124.992 MHz DCTCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppb |
Mfr | Absolute Pull Range (APR) ±24.53ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 62mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 52mA |
Voltage - Supply 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.405.49524 | kr.101,373.81 |
| Unit Price without VAT: | kr.405.49524 |
|---|---|
| Unit Price with VAT: | kr.506.86905 |

