


SIT5358AECFR-33N0-28.800000 | |
|---|---|
DigiKey Part Number | 1473-SIT5358AECFR-33N0-28.800000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5358AECFR-33N0-28.800000 |
Description | MEMS OSC TCXO 28.800MHZ |
Customer Reference | |
Detailed Description | 28.8 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.8 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 53mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.934.46000 | kr.934.46 |
| 10 | kr.871.43700 | kr.8,714.37 |
| Unit Price without VAT: | kr.934.46000 |
|---|---|
| Unit Price with VAT: | kr.1,168.07500 |

