


SIT5356AE-FN-33E0-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FN-33E0-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FN-33E0-50.000000 |
Description | MEMS OSC TCXO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±250ppb |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.29000 | kr.623.29 |
| 10 | kr.542.08900 | kr.5,420.89 |
| 25 | kr.529.36480 | kr.13,234.12 |
| Unit Price without VAT: | kr.623.29000 |
|---|---|
| Unit Price with VAT: | kr.779.11250 |











