SIT5021AI-2DE-33VM156.250000X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.86.56564
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr.86.56564
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5021AI-2DE-33VM156.250000X

DigiKey Part Number
1473-30185-2-ND - Tape & Reel (TR)
1473-30185-1-ND - Cut Tape (CT)
1473-30185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5021AI-2DE-33VM156.250000X
Description
MEMS OSC VCTCXO 156.2500MHZ LVDS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.113.71000kr.113.71
10kr.99.58200kr.995.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.81.35876kr.20,339.69
Manufacturers Standard Package
Unit Price without VAT:kr.113.71000
Unit Price with VAT:kr.142.13750