6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 SMD

SIT5021AI-2DE-25N-196.608000X

DigiKey Part Number
1473-30179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AI-2DE-25N-196.608000X
Description
MEMS OSC TCXO 196.6080MHZ LVDS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
196.608 MHz TCXO LVDS Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
196.608 MHz
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 192 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.85.89464kr.21,473.66
Manufacturers Standard Package
Unit Price without VAT:kr.85.89464
Unit Price with VAT:kr.107.36830

Other Suppliers on DigiKey

192In Stock
Ships from Rochester Electronics, LLC