Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT5021AI-2BE-33VB48.004800X | |
|---|---|
DigiKey Part Number | 1473-SIT5021AI-2BE-33VB48.004800XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2BE-33VB48.004800X |
Description | MEMS OSC XO 48.0048MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.0048 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVDS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AI-2BE-33V-48.004800D | SiTime | 0 | 1473-SIT5021AI-2BE-33V-48.004800DTR-ND | kr.71.59648 | Parametric Equivalent |
| SIT5021AI-2BE-33V-48.004800E | SiTime | 0 | 1473-SIT5021AI-2BE-33V-48.004800ETR-ND | kr.71.59648 | Parametric Equivalent |
| SIT5021AI-2BE-33V-48.004800G | SiTime | 0 | 1473-SIT5021AI-2BE-33V-48.004800GTR-ND | kr.71.59636 | Parametric Equivalent |
| SIT5021AI-2BE-33V-48.004800S | SiTime | 0 | 1473-SIT5021AI-2BE-33V-48.004800STR-ND | kr.71.59648 | Parametric Equivalent |
| SIT5021AI-2BE-33V-48.004800T | SiTime | 0 | 1473-SIT5021AI-2BE-33V-48.004800TTR-ND | kr.71.59648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.71.59636 | kr.17,899.09 |
| Unit Price without VAT: | kr.71.59636 |
|---|---|
| Unit Price with VAT: | kr.89.49545 |


